Part Details for 15-46-1281 by Molex
Overview of 15-46-1281 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. | |
845-12.8-1SC7I8 | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
826A-12.8-1JX4I | Renesas Electronics Corporation | HCMOS, Ceramic, Seam-Sealed, SMD, Oscillator |
Price & Stock for 15-46-1281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 91 |
|
Buy Now |
Part Details for 15-46-1281
15-46-1281 CAD Models
15-46-1281 Part Data Attributes
|
15-46-1281
Molex
Buy Now
Datasheet
|
Compare Parts:
15-46-1281
Molex
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BIFURCATED, CANTILEVERED BEAM CONTACT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-46-1281
This table gives cross-reference parts and alternative options found for 15-46-1281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-46-1281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C6D28DS29A4 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 15-46-1281 vs C6D28DS29A4 |
A6D28DS29C2M399 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 15-46-1281 vs A6D28DS29C2M399 |
C8D28PF29142 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | 15-46-1281 vs C8D28PF29142 |
A7D28RA29CM232 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 15-46-1281 vs A7D28RA29CM232 |
C6D28DS29B4 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 15-46-1281 vs C6D28DS29B4 |
CR7C-56DB-4DS | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.157 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | 15-46-1281 vs CR7C-56DB-4DS |
A8D28RA29EM233 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 15-46-1281 vs A8D28RA29EM233 |
C6D28PF29142 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | 15-46-1281 vs C6D28PF29142 |
A6D28RA29FM233 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 15-46-1281 vs A6D28RA29FM233 |
A8D28WW29A3M399 | Thomas & Betts | Check for Price | Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | 15-46-1281 vs A8D28WW29A3M399 |