Part Details for A6277ELWTR by Allegro MicroSystems LLC
Overview of A6277ELWTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for A6277ELWTR
A6277ELWTR CAD Models
A6277ELWTR Part Data Attributes:
|
A6277ELWTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6277ELWTR
Allegro MicroSystems LLC
LED Driver, 8-Segment, BICMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 10 MHz |
Alternate Parts for A6277ELWTR
This table gives cross-reference parts and alternative options found for A6277ELWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6277ELWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6277ELWTR-T | LED Driver, 8-Segment, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | A6277ELWTR vs A6277ELWTR-T |
A6277SLW | LED Driver, 8-Segment, BICMOS, PDSO20, SOIC-20 | Allegro MicroSystems LLC | A6277ELWTR vs A6277SLW |
A6277ELW | LED Driver, 8-Segment, BICMOS, PDSO20, SOIC-20 | Allegro MicroSystems LLC | A6277ELWTR vs A6277ELW |
A6277ELW-T | LED Driver, 8-Segment, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | A6277ELWTR vs A6277ELW-T |