Part Details for A6276SLW-T by Allegro MicroSystems LLC
Overview of A6276SLW-T by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A6276SLW-T
A6276SLW-T CAD Models
A6276SLW-T Part Data Attributes:
|
A6276SLW-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6276SLW-T
Allegro MicroSystems LLC
LED Driver, 16-Segment, BICMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
fmax-Min | 10 MHz |
Alternate Parts for A6276SLW-T
This table gives cross-reference parts and alternative options found for A6276SLW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6276SLW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6276ELWTR | LED Driver, 16-Segment, BICMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | A6276SLW-T vs A6276ELWTR |
A6276SLWTR | LED Driver, 16-Segment, BICMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | A6276SLW-T vs A6276SLWTR |
A6276ELW | LED Driver, 16-Segment, BICMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | A6276SLW-T vs A6276ELW |
A6276SLW | LED Driver, 16-Segment, BICMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | A6276SLW-T vs A6276SLW |
A6276ELW-T | LED Driver, 16-Segment, BICMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | A6276SLW-T vs A6276ELW-T |
A6276ELWTR-T | LED Driver, 16-Segment, BICMOS, PDSO24, LEAD FREE, MS-130AD, SOIC-24 | Allegro MicroSystems LLC | A6276SLW-T vs A6276ELWTR-T |