A54SX72A-3CQG256
Description: Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 333MHz, 6036-Cell, CMOS, CQFP256, ROHS COMPLIANT, CERAMIC, QFP-256

Overview of A54SX72A-3CQG256 by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A54SX72A-3CQG256 by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX72A-3CQG256 by Actel Corporation

A54SX72A-3CQG256
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
ROHS COMPLIANT, CERAMIC, QFP-256
Reach Compliance Code
compliant
Additional Feature
72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
333 MHz
Combinatorial Delay of a CLB-Max
1 ns
JESD-30 Code
S-CQFP-F256
Length
36 mm
Number of CLBs
6036
Number of Equivalent Gates
108000
Number of Inputs
213
Number of Logic Cells
6036
Number of Outputs
213
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
6036 CLBS, 108000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
TPAK256,3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.3 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
36 mm
Want to compare parts?
  1. A54SX72A-3CQG256
    Actel Corporation
    Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 333MHz, 6036-Cell, CMOS, CQFP256, ROHS COMPLIANT, CERAMIC, QFP-256
    VS

Alternate Parts for A54SX72A-3CQG256

This table gives cross-reference parts and alternative options found for A54SX72A-3CQG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-3CQG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0054302QXC Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation A54SX72A-3CQG256 vs 5962-0054302QXC
A54SX72A-CQ256B Field Programmable Gate Array, 4024 CLBs, 108000 Gates, 217MHz, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72A-CQ256B
A54SX72A-FCQ256I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72A-FCQ256I
A54SX72A-1CQ256M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72A-1CQ256M
A54SX72A-CQ256 FPGA, 6036 CLBS, 108000 GATES, CQFP256, CERAMIC, QFP-256 Microsemi FPGA & SoC A54SX72A-3CQG256 vs A54SX72A-CQ256
A54SX72ACQG256B Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72ACQG256B
A54SX72ACQ256 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72ACQ256
A54SX72A-2CQ256I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72A-2CQ256I
A54SX72A-CQ256 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72A-CQ256
A54SX72A-CQ256C Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256 Microchip Technology Inc A54SX72A-3CQG256 vs A54SX72A-CQ256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX72A-3CQG256 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX72A-3CQG256 by Actel Corporation

  • Please alert me when A54SX72A-3CQG256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A54SX72A-3CQG256 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX72A-3CQG256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A54SX72A-3CQG256 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX72A-3CQG256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX72A-3CQG256 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: