Part Details for A54SX72A-CQ256C by Microchip Technology Inc
Overview of A54SX72A-CQ256C by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX72A-CQ256C
A54SX72A-CQ256C CAD Models
A54SX72A-CQ256C Part Data Attributes
|
A54SX72A-CQ256C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-CQ256C
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE | |
Clock Frequency-Max | 206 MHz | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-CQFP-F256 | |
JESD-609 Code | e0 | |
Length | 36 mm | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 72000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6036 CLBS, 72000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK256,3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 36 mm |
Alternate Parts for A54SX72A-CQ256C
This table gives cross-reference parts and alternative options found for A54SX72A-CQ256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-CQ256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX72A-CQ256I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256 | Microchip Technology Inc | A54SX72A-CQ256C vs A54SX72A-CQ256I |
5962-0054301QXC | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | A54SX72A-CQ256C vs 5962-0054301QXC |
5962-0054301QXX | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | A54SX72A-CQ256C vs 5962-0054301QXX |
A54SX72A-CQ256I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | A54SX72A-CQ256C vs A54SX72A-CQ256I |
A54SX72A-CQ256C | Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | A54SX72A-CQ256C vs A54SX72A-CQ256C |
A54SX72A-CQG256C | Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | A54SX72A-CQ256C vs A54SX72A-CQG256C |
5962-0054301QXC | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256 | Microchip Technology Inc | A54SX72A-CQ256C vs 5962-0054301QXC |
A54SX72ACQG256 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 | Microchip Technology Inc | A54SX72A-CQ256C vs A54SX72ACQG256 |
A54SX72A-CQ256B | Field Programmable Gate Array, 4024 CLBs, 108000 Gates, 217MHz, CMOS, CQFP256, CERAMIC, CQFP-256 | Microsemi Corporation | A54SX72A-CQ256C vs A54SX72A-CQ256B |
A54SX72A-CQ256 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 | Microchip Technology Inc | A54SX72A-CQ256C vs A54SX72A-CQ256 |