Part Details for A54SX32A-PQG208M by Microchip Technology Inc
Overview of A54SX32A-PQG208M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX32A-PQG208M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2324
|
Newark | Sxa Fpga, 48K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A54SX32A-PQG208M RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,044.5000 / $1,178.7800 | Buy Now |
DISTI #
A54SX32A-PQG208M-ND
|
DigiKey | IC FPGA 174 I/O 208QFP Min Qty: 24 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,178.7867 | Buy Now |
DISTI #
494-A54SX32A-PQG208M
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates RoHS: Compliant | 0 |
|
$1,162.1800 | Order Now |
DISTI #
A54SX32A-PQG208M
|
Microchip Technology Inc | SXA FPGA, 48K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
74 Alternates Available |
|
$736.7400 / $1,178.7800 | Buy Now |
|
Future Electronics | FPGA - Field Programmable Gate Array SXA RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1,139.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 122 Factory Stock |
|
$1,045.8400 / $3,069.5200 | Buy Now |
|
NAC | A54SX32A-PQG208M LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$1,031.4200 / $1,100.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 122 Factory Stock |
|
$1,045.8400 / $3,069.5200 | Buy Now |
Part Details for A54SX32A-PQG208M
A54SX32A-PQG208M CAD Models
A54SX32A-PQG208M Part Data Attributes
|
A54SX32A-PQG208M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32A-PQG208M
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 238 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Inputs | 174 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 174 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX32A-PQG208M
This table gives cross-reference parts and alternative options found for A54SX32A-PQG208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-PQG208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32APQ208A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX32A-PQG208M vs A54SX32APQ208A |
A54SX32APQ208 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX32A-PQG208M vs A54SX32APQ208 |
A54SX32APQG208A | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX32A-PQG208M vs A54SX32APQG208A |
A54SX32APQ208M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX32A-PQG208M vs A54SX32APQ208M |
A54SX32A-PQG208 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX32A-PQG208M vs A54SX32A-PQG208 |
A54SX32APQ208I | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX32A-PQG208M vs A54SX32APQ208I |
A54SX32APQ208IX79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX32A-PQG208M vs A54SX32APQ208IX79 |
A54SX32A-PQ208AX79 | Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A54SX32A-PQG208M vs A54SX32A-PQ208AX79 |
A54SX32APQ208X79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX32A-PQG208M vs A54SX32APQ208X79 |
A54SX32APQG208M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX32A-PQG208M vs A54SX32APQG208M |