A54SX32A-PQ208AX79
Description: Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PQFP208

Overview of A54SX32A-PQ208AX79 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX32A-PQ208AX79 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX32A-PQ208AX79 by Microchip Technology Inc

A54SX32A-PQ208AX79
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES AN SUPPLU OF 3.3V
Combinatorial Delay of a CLB-Max
1.5 ns
JESD-30 Code
S-PQFP-G208
Length
28 mm
Number of CLBs
2880
Number of Equivalent Gates
48000
Number of Terminals
208
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1980 CLBS, 32000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. A54SX32A-PQ208AX79
    Microchip Technology Inc
    Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PQFP208
    VS

Alternate Parts for A54SX32A-PQ208AX79

This table gives cross-reference parts and alternative options found for A54SX32A-PQ208AX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-PQ208AX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX32APQ208A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX32A-PQ208AX79 vs A54SX32APQ208A
A54SX32APQ208 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX32A-PQ208AX79 vs A54SX32APQ208
A54SX32APQG208A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32APQG208A
A54SX32APQ208M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX32A-PQ208AX79 vs A54SX32APQ208M
A54SX32A-PQG208 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32A-PQG208
A54SX32APQ208I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX32A-PQ208AX79 vs A54SX32APQ208I
A54SX32APQ208IX79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32APQ208IX79
A54SX32APQ208X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32APQ208X79
A54SX32APQG208M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32APQG208M
A54SX32A-PQG208A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32A-PQG208A
Part Number Description Manufacturer Compare
A54SX32A-2PQ208A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32A-2PQ208A
A54SX32A-3PQ208X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 357MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Actel Corporation A54SX32A-PQ208AX79 vs A54SX32A-3PQ208X79
A54SX32A-2PQ208X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32A-2PQ208X79
A54SX32-2PQ208PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32-2PQ208PP
A54SX32A-3PQG208A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX32A-PQ208AX79 vs A54SX32A-3PQG208A
A54SX32-1PQ208X79 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 280MHz, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32-1PQ208X79
A54SX32A-1PQG208 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32A-1PQG208
A54SX32A-2PQG208 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, 2880-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32A-2PQG208
A54SX32APQG208A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX32A-PQ208AX79 vs A54SX32APQG208A
A54SX32A-3PQ208I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 357MHz, 2880-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Actel Corporation A54SX32A-PQ208AX79 vs A54SX32A-3PQ208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX32A-PQ208AX79 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX32A-PQ208AX79 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A54SX32A-PQ208AX79 would you like to use for your alert(s)?
  • Please alert me when A54SX32A-PQ208AX79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX32A-PQ208AX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX32A-PQ208AX79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX32A-PQ208AX79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX32A-PQ208AX79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX32A-PQ208AX79 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: