Part Details for A54SX16PPQG208PP by Microchip Technology Inc
Overview of A54SX16PPQG208PP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16PPQG208PP
A54SX16PPQG208PP CAD Models
A54SX16PPQG208PP Part Data Attributes
|
A54SX16PPQG208PP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX16PPQG208PP
Microchip Technology Inc
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-143, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 240 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 172 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 172 | |
Number of Terminals | 208 | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX16PPQG208PP
This table gives cross-reference parts and alternative options found for A54SX16PPQG208PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16PPQG208PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16-PQ208X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16PPQG208PP vs A54SX16-PQ208X79 |
A54SX16PPQ208PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX16PPQG208PP vs A54SX16PPQ208PP |
A54SX16-PQG208M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | Actel Corporation | A54SX16PPQG208PP vs A54SX16-PQG208M |
A54SX16PPQG208I | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi FPGA & SoC | A54SX16PPQG208PP vs A54SX16PPQG208I |
A54SX16PPQ208 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16PPQG208PP vs A54SX16PPQ208 |
A54SX16P-PQ208IX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16PPQG208PP vs A54SX16P-PQ208IX79 |
A54SX16PQ208PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16PPQG208PP vs A54SX16PQ208PP |
A54SX16P-PQ208X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16PPQG208PP vs A54SX16P-PQ208X79 |
A54SX16PPQ208I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16PPQG208PP vs A54SX16PPQ208I |
A54SX16-PQ208MX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX16PPQG208PP vs A54SX16-PQ208MX79 |