Part Details for A54SX08-1TQG144PP by Microsemi Corporation
Overview of A54SX08-1TQG144PP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX08-1TQG144PP
A54SX08-1TQG144PP CAD Models
A54SX08-1TQG144PP Part Data Attributes
|
A54SX08-1TQG144PP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX08-1TQG144PP
Microsemi Corporation
Field Programmable Gate Array, 768 CLBs, 8000 Gates, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 8000 | |
Number of Terminals | 144 | |
Organization | 768 CLBS, 8000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A54SX08-1TQG144PP
This table gives cross-reference parts and alternative options found for A54SX08-1TQG144PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX08-1TQG144PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX08-1TQG144M | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 280MHz, 768-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Actel Corporation | A54SX08-1TQG144PP vs A54SX08-1TQG144M |
QL24X32BL-1PF144C | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 144.7MHz, 768-Cell, CMOS, PQFP144, TQFP-144 | QuickLogic Corporation | A54SX08-1TQG144PP vs QL24X32BL-1PF144C |
A54SX08-1TQ144X79 | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 280MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 | Microsemi Corporation | A54SX08-1TQG144PP vs A54SX08-1TQ144X79 |