A54SX08-1TQG144PP vs A54SX08-1TQ144X79 feature comparison

A54SX08-1TQG144PP Microsemi Corporation

Buy Now Datasheet

A54SX08-1TQ144X79 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description LFQFP, LFQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of CLBs 768 768
Number of Equivalent Gates 8000 8000
Number of Terminals 144 144
Organization 768 CLBS, 8000 GATES 768 CLBS, 8000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1
Additional Feature CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max 280 MHz
Combinatorial Delay of a CLB-Max 0.8 ns
Number of Inputs 113
Number of Outputs 113
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Temperature Grade COMMERCIAL

Compare A54SX08-1TQG144PP with alternatives

Compare A54SX08-1TQ144X79 with alternatives