Part Details for A50684J630B by KEMET Corporation
Overview of A50684J630B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A50684J630B
A50684J630B CAD Models
A50684J630B Part Data Attributes
|
A50684J630B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50684J630B
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A50684J630B
This table gives cross-reference parts and alternative options found for A50684J630B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50684J630B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150684J630WF1 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | A50684J630B vs 150684J630WF1 |
AREM68463JUUKZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50684J630B vs AREM68463JUUKZZ |
AREM68463JUUK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | A50684J630B vs AREM68463JUUK |
AREM68463JUUN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | A50684J630B vs AREM68463JUUN |
SG304K0684JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | A50684J630B vs SG304K0684JEN |
AREM68463KUUM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | A50684J630B vs AREM68463KUUM |
AREM68463JUUMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50684J630B vs AREM68463JUUMZZ |
A50684J630R | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A50684J630B vs A50684J630R |
AREM68463KUUN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | A50684J630B vs AREM68463KUUN |
AREM68463JUUM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | A50684J630B vs AREM68463JUUM |