Part Details for SG304K0684JEN by Kyocera AVX Components
Overview of SG304K0684JEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG304K0684JEN
SG304K0684JEN CAD Models
SG304K0684JEN Part Data Attributes
|
SG304K0684JEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SG304K0684JEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SG304K0684JEN
This table gives cross-reference parts and alternative options found for SG304K0684JEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG304K0684JEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150684J630WF1 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | SG304K0684JEN vs 150684J630WF1 |
AREM68463JUUKZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | SG304K0684JEN vs AREM68463JUUKZZ |
AREM68463JUUK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | SG304K0684JEN vs AREM68463JUUK |
AREM68463JUUN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | SG304K0684JEN vs AREM68463JUUN |
AREM68463KUUM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | SG304K0684JEN vs AREM68463KUUM |
AREM68463JUUMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | SG304K0684JEN vs AREM68463JUUMZZ |
A50684J630R | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SG304K0684JEN vs A50684J630R |
AREM68463KUUN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | SG304K0684JEN vs AREM68463KUUN |
AREM68463JUUM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | SG304K0684JEN vs AREM68463JUUM |
AREM68463JUUO | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | SG304K0684JEN vs AREM68463JUUO |