Programmable Logic
A42MX36-2PQ208
Description: Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PQFP208, PLASTIC, QFP-208

Overview of A42MX36-2PQ208 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A42MX36-2PQ208 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A42MX36-2PQ208 by Microsemi Corporation

A42MX36-2PQ208
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
91 MHz
Combinatorial Delay of a CLB-Max
2.1 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
2438
Number of Equivalent Gates
54000
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2438 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
Want to compare parts?
  1. A42MX36-2PQ208
    Microsemi Corporation
    Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for A42MX36-2PQ208

This table gives cross-reference parts and alternative options found for A42MX36-2PQ208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-2PQ208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A42MX36-2PQ208I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-2PQ208 vs A42MX36-2PQ208I
A42MX36-2PQG208I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208 vs A42MX36-2PQG208I
A42MX36-2PQG208 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208 vs A42MX36-2PQG208
Part Number Description Manufacturer Compare
A42MX36-FPQ208MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-2PQ208 vs A42MX36-FPQ208MX79
A42MX36-1PQ208X79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208 vs A42MX36-1PQ208X79
A42MX36-2PQG208 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 91MHz, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208 vs A42MX36-2PQG208
A42MX36-FPQ208IX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-2PQ208 vs A42MX36-FPQ208IX79
A42MX36-PQ208MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-2PQ208 vs A42MX36-PQ208MX79
A42MX36-FPQ208M Field Programmable Gate Array, 1184 CLBs, 54000 Gates, 2414-Cell, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208 vs A42MX36-FPQ208M
A42MX36-1PQ208I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-2PQ208 vs A42MX36-1PQ208I
A42MX36-3PQ208I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 100MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A42MX36-2PQ208 vs A42MX36-3PQ208I
A42MX36-PQG208M Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 73MHz, 2414-Cell, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208 vs A42MX36-PQG208M
A42MX36-2PQ208M Field Programmable Gate Array, 1184 CLBs, 54000 Gates, 2414-Cell, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208 vs A42MX36-2PQ208M

Related Parts for A42MX36-2PQ208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX36-2PQ208 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX36-2PQ208 by Microsemi Corporation

  • Please alert me when A42MX36-2PQ208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A42MX36-2PQ208 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX36-2PQ208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A42MX36-2PQ208 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX36-2PQ208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX36-2PQ208 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: