Part Details for A40Z474D2DF526 by IBS Electronics Inc
Overview of A40Z474D2DF526 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A40Z474D2DF526
A40Z474D2DF526 CAD Models
A40Z474D2DF526 Part Data Attributes
|
A40Z474D2DF526
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A40Z474D2DF526
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | SMT | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
Length | 10.66 mm | |
Manufacturer Series | A40 | |
Multilayer | Yes | |
Negative Tolerance | 0.0001% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.0001% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | A40 | |
Temperature Characteristics Code | Z5U |
Alternate Parts for A40Z474D2DF526
This table gives cross-reference parts and alternative options found for A40Z474D2DF526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40Z474D2DF526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40Z474Z2DF5-4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474Z2DF5-4 |
A40Z474Z2DF7-9 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474Z2DF7-9 |
A40Z474M2DF526 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474M2DF526 |
A40Z474M2DF5-4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474M2DF5-4 |
A40Z474Z2DTB52 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474Z2DTB52 |
A40Z474Z2DTR26 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474Z2DTR26 |
A40Z474D2DTR26 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474D2DTR26 |
A40Z474D2DTB52 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474D2DTB52 |
A40Z474Z2DF726 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474Z2DF726 |
A40Z474D2DF7-9 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF | IBS Electronics Inc | A40Z474D2DF526 vs A40Z474D2DF7-9 |