A40Z474D2DF7-9
IBS Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF

Overview of A40Z474D2DF7-9 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for A40Z474D2DF7-9 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A40Z474D2DF7-9 by IBS Electronics Inc

A40Z474D2DF7-9
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
SMT
Diameter
3.81 mm
Dielectric Material
CERAMIC
Length
10.66 mm
Manufacturer Series
A40
Multilayer
Yes
Negative Tolerance
0.0001%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
0.0001%
Rated (DC) Voltage (URdc)
200 V
Series
A40
Temperature Characteristics Code
Z5U
Want to compare parts?
  1. A40Z474D2DF7-9
    IBS Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF
    VS

Alternate Parts for A40Z474D2DF7-9

This table gives cross-reference parts and alternative options found for A40Z474D2DF7-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40Z474D2DF7-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A40Z474D2DF552 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474D2DF552
A40Z474Z2DTR26 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474Z2DTR26
A40Z474M2DTB-9 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474M2DTB-9
A40Z474D2DF526 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474D2DF526
A40Z474M2DF7-4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474M2DF7-4
A40Z474Z2DF5-4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474Z2DF5-4
A40Z474Z2DTR-9 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474Z2DTR-9
A40Z474D2DTR52 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474D2DTR52
A40Z474Z2DTR-4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474Z2DTR-4
A40Z474D2DF5-4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF IBS Electronics Inc A40Z474D2DF7-9 vs A40Z474D2DF5-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A40Z474D2DF7-9 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A40Z474D2DF7-9 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of A40Z474D2DF7-9 would you like to use for your alert(s)?
  • Please alert me when A40Z474D2DF7-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A40Z474D2DF7-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A40Z474D2DF7-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A40Z474D2DF7-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A40Z474D2DF7-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A40Z474D2DF7-9 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: