A3PN020-1QNG68
Description: Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68

Overview of A3PN020-1QNG68 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A3PN020-1QNG68 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3PN020-1QNG68 by Microsemi Corporation

A3PN020-1QNG68
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N68
Length
8 mm
Moisture Sensitivity Level
3
Number of CLBs
520
Number of Equivalent Gates
20000
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
520 CLBS, 20000 GATES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC68,.32SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
8 mm
Want to compare parts?
  1. A3PN020-1QNG68
    Microsemi Corporation
    Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68
    VS

Alternate Parts for A3PN020-1QNG68

This table gives cross-reference parts and alternative options found for A3PN020-1QNG68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN020-1QNG68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3PN020-1QN68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-1QN68
A3PN020-1QNG68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-1QNG68
A3PN020-1QNG68I Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-1QNG68I
Part Number Description Manufacturer Compare
A3PN020-QNG68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-QNG68
A3PN020-1QN68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-1QN68
A3PN020-QN68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-QN68
A3PN020-2QN68I Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3PN020-1QNG68 vs A3PN020-2QN68I
A3PN020-QNG68I Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-QNG68I
A3PN020-1QNG68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-1QNG68
A3PN020-QN68I Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-QN68I
A3PN020-2QN68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3PN020-1QNG68 vs A3PN020-2QN68
A3PN020-QN68I Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 Microsemi Corporation A3PN020-1QNG68 vs A3PN020-QN68I
A3PN020-2QN68 Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS Microchip Technology Inc A3PN020-1QNG68 vs A3PN020-2QN68

Related Parts for A3PN020-1QNG68

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3PN020-1QNG68 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3PN020-1QNG68 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3PN020-1QNG68 would you like to use for your alert(s)?
  • Please alert me when A3PN020-1QNG68 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3PN020-1QNG68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3PN020-1QNG68 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3PN020-1QNG68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3PN020-1QNG68.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3PN020-1QNG68 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: