Part Details for A3PN020-QN68I by Microsemi Corporation
Overview of A3PN020-QN68I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3PN020-QN68I
A3PN020-QN68I CAD Models
A3PN020-QN68I Part Data Attributes
|
A3PN020-QN68I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PN020-QN68I
Microsemi Corporation
Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 520 | |
Number of Equivalent Gates | 20000 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 520 CLBS, 20000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for A3PN020-QN68I
This table gives cross-reference parts and alternative options found for A3PN020-QN68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN020-QN68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN020-QNG68I | Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | Microsemi Corporation | A3PN020-QN68I vs A3PN020-QNG68I |
A3PN020-QNG68I | Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS | Microchip Technology Inc | A3PN020-QN68I vs A3PN020-QNG68I |
A3PN020-QNG68 | Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | Microsemi Corporation | A3PN020-QN68I vs A3PN020-QNG68 |