Part Details for A3P250-1PQG208Y by Microchip Technology Inc
Overview of A3P250-1PQG208Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for A3P250-1PQG208Y
A3P250-1PQG208Y CAD Models
A3P250-1PQG208Y Part Data Attributes
|
A3P250-1PQG208Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P250-1PQG208Y
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A3P250-1PQG208Y
This table gives cross-reference parts and alternative options found for A3P250-1PQG208Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-1PQG208Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P250-1PQG208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P250-1PQG208Y vs A3P250-1PQG208IY |
A3P250-1PQG208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P250-1PQG208Y vs A3P250-1PQG208IY |
A3P250-1PQ208Y | FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P250-1PQG208Y vs A3P250-1PQ208Y |
A3P250-1PQG208YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P250-1PQG208Y vs A3P250-1PQG208YI |
A3P250-1PQ208YI | FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P250-1PQG208Y vs A3P250-1PQ208YI |
A3P250-1PQG208YI | FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P250-1PQG208Y vs A3P250-1PQG208YI |
A3P250-1PQG208I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P250-1PQG208Y vs A3P250-1PQG208I |
A3P250-1PQ208Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P250-1PQG208Y vs A3P250-1PQ208Y |