Part Details for A3P125-1QNGG132C by Microsemi Corporation
Overview of A3P125-1QNGG132C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3P125-1QNGG132C
A3P125-1QNGG132C CAD Models
A3P125-1QNGG132C Part Data Attributes
|
A3P125-1QNGG132C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P125-1QNGG132C
Microsemi Corporation
Field Programmable Gate Array
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for A3P125-1QNGG132C
This table gives cross-reference parts and alternative options found for A3P125-1QNGG132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-1QNGG132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-1QN132IY | Field Programmable Gate Array | Microsemi Corporation | A3P125-1QNGG132C vs A3P125-1QN132IY |
A3P125-1QN132YI | FPGA, 3072 CLBS, 125000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 | Microsemi FPGA & SoC | A3P125-1QNGG132C vs A3P125-1QN132YI |
A3P125-1QNGG132YT | Field Programmable Gate Array | Microsemi Corporation | A3P125-1QNGG132C vs A3P125-1QNGG132YT |
A3P125-1QNG132I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 | Microsemi Corporation | A3P125-1QNGG132C vs A3P125-1QNG132I |
A3P125-1QN132I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 | Microsemi Corporation | A3P125-1QNGG132C vs A3P125-1QN132I |
A3P125-1QNG132YT | Field Programmable Gate Array | Microsemi Corporation | A3P125-1QNGG132C vs A3P125-1QNG132YT |
A3P125-1QNGG132C | FPGA | Microsemi FPGA & SoC | A3P125-1QNGG132C vs A3P125-1QNGG132C |
A3P125-1QNGG132YI | FPGA | Microsemi FPGA & SoC | A3P125-1QNGG132C vs A3P125-1QNGG132YI |
A3P125-1QNG132YC | FPGA | Microsemi FPGA & SoC | A3P125-1QNGG132C vs A3P125-1QNG132YC |
A3P125-1QN132YT | FPGA | Microsemi FPGA & SoC | A3P125-1QNGG132C vs A3P125-1QN132YT |