A3P125-1QN132IY
Microsemi Corporation
Description: Field Programmable Gate Array

Overview of A3P125-1QN132IY by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A3P125-1QN132IY by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P125-1QN132IY by Microsemi Corporation

A3P125-1QN132IY
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Date Of Intro
2016-03-25
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Want to compare parts?
  1. A3P125-1QN132IY
    Microsemi Corporation
    Field Programmable Gate Array
    VS

Alternate Parts for A3P125-1QN132IY

This table gives cross-reference parts and alternative options found for A3P125-1QN132IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-1QN132IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P125-1QNG132YT Field Programmable Gate Array Microsemi Corporation A3P125-1QN132IY vs A3P125-1QNG132YT
A3P125-1QNGG132I Field Programmable Gate Array Microsemi Corporation A3P125-1QN132IY vs A3P125-1QNGG132I
A3P125-1QNGG132YI Field Programmable Gate Array Microsemi Corporation A3P125-1QN132IY vs A3P125-1QNGG132YI
A3P125-1QNG132Y FPGA, 3072 CLBS, 125000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-1QNG132Y
A3P125-1QNGG132T Field Programmable Gate Array Microsemi Corporation A3P125-1QN132IY vs A3P125-1QNGG132T
A3P125-1QNGG132YC FPGA Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-1QNGG132YC
A3P125-1QN132YI FPGA, 3072 CLBS, 125000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-1QN132YI
A3P125-1QNGG132YT FPGA Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-1QNGG132YT
A3P125-1QNG132YT FPGA Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-1QNG132YT
A3P125-1QNGG132YI FPGA Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-1QNGG132YI
Part Number Description Manufacturer Compare
A3P125-1FG144YC Field Programmable Gate Array Microchip Technology Inc A3P125-1QN132IY vs A3P125-1FG144YC
A3P125-TQG144 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 Microchip Technology Inc A3P125-1QN132IY vs A3P125-TQG144
A3P125-FG144YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 Microchip Technology Inc A3P125-1QN132IY vs A3P125-FG144YI
A3P125-PQG208IY Field Programmable Gate Array Microchip Technology Inc A3P125-1QN132IY vs A3P125-PQG208IY
A3P125-QNG132YC FPGA Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-QNG132YC
A3P125-FGG144 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P125-1QN132IY vs A3P125-FGG144
A3P125-1FGG144YT Field Programmable Gate Array Microchip Technology Inc A3P125-1QN132IY vs A3P125-1FGG144YT
A3P125-2TQ144Y Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 Microchip Technology Inc A3P125-1QN132IY vs A3P125-2TQ144Y
A3P125-2TQG144Y FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-2TQG144Y
A3P125-FGG144YC FPGA Microsemi FPGA & SoC A3P125-1QN132IY vs A3P125-FGG144YC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P125-1QN132IY by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P125-1QN132IY by Microsemi Corporation

  • Please alert me when A3P125-1QN132IY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A3P125-1QN132IY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P125-1QN132IY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A3P125-1QN132IY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P125-1QN132IY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P125-1QN132IY by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: