Part Details for A3P060-FG144IY by Microsemi Corporation
Overview of A3P060-FG144IY by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3P060-FG144IY
A3P060-FG144IY CAD Models
A3P060-FG144IY Part Data Attributes
|
A3P060-FG144IY
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P060-FG144IY
Microsemi Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FPBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-25 | |
Additional Feature | TERM PITCH-MIN | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for A3P060-FG144IY
This table gives cross-reference parts and alternative options found for A3P060-FG144IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-FG144IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-FG144T | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P060-FG144IY vs A3P060-FG144T |
A3P060-FG144C | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P060-FG144IY vs A3P060-FG144C |
A3P060-FG144I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A3P060-FG144IY vs A3P060-FG144I |
A3P060-FG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P060-FG144IY vs A3P060-FG144YC |
A3P060-FGG144YC | FPGA | Microsemi FPGA & SoC | A3P060-FG144IY vs A3P060-FGG144YC |
A3P060-FG144Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P060-FG144IY vs A3P060-FG144Y |
A3P060-FGG144C | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PBGA144, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P060-FG144IY vs A3P060-FGG144C |
A3P060-FGG144YT | FPGA | Microsemi FPGA & SoC | A3P060-FG144IY vs A3P060-FGG144YT |
A3P060-FGG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P060-FG144IY vs A3P060-FGG144YC |
A3P060-FG144YI | FPGA, 1536 CLBS, 60000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi FPGA & SoC | A3P060-FG144IY vs A3P060-FG144YI |