There are no models available for this part yet.
Overview of A3953SLB by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
CAD Models for A3953SLB by Sanken Electric Co Ltd
Part Data Attributes for A3953SLB by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for A3953SLB
This table gives cross-reference parts and alternative options found for A3953SLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3953SLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3953SLB-T | Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A3953SLB vs A3953SLB-T |
A3953SLB-TTR | Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, HEAT SINK, POWER, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | A3953SLB vs A3953SLB-TTR |
A3953SLB | Stepper Motor Controller, 1.3A, BIPolar, PDSO16, SOIC-16 | Allegro MicroSystems LLC | A3953SLB vs A3953SLB |
A4973SLBTR-T | Brush DC Motor Controller, PDSO16, SOIC-16 | Allegro MicroSystems LLC | A3953SLB vs A4973SLBTR-T |
Related Parts for A3953SLB
-
ATSAM4E8EA-AUMicrocontrollers
-
A3953SBMotion Control Electronics
-
UDN2987LWTR-6Peripheral Drivers
-
LTC3407EDD-3Switching Regulator or Controllers
-
ACS730KLCTR-20AB-TOther Analog ICs
-
IRF150Power Field-Effect Transistors
-
LM324MXOperational Amplifiers
-
ADC1242CIJAnalog to Digital Converters
-
A3P400-2PQG208Field Programmable Gate Arrays