Part Details for A3953SLB-T by Allegro MicroSystems LLC
Overview of A3953SLB-T by Allegro MicroSystems LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A3953SLB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5867
|
Newark | Motor Controller/ Driver, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:1.3A, Output Voltage:50V, Ic Case/Package:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Allegro Microsystems A3953SLB-T Min Qty: 752 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 16 Pin, SOP | 14 |
|
$3.5640 / $4.8600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4399 |
|
RFQ |
Part Details for A3953SLB-T
A3953SLB-T CAD Models
A3953SLB-T Part Data Attributes
|
A3953SLB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3953SLB-T
Allegro MicroSystems LLC
Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES A 5V TO 50V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for A3953SLB-T
This table gives cross-reference parts and alternative options found for A3953SLB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3953SLB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3953SLB-TTR | Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, HEAT SINK, POWER, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | A3953SLB-T vs A3953SLB-TTR |
A3953SLBTR | Stepper Motor Controller, 1.3A, BIPolar, PDSO16, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | A3953SLB-T vs A3953SLBTR |