Part Details for A3952SEB by Allegro MicroSystems LLC
Overview of A3952SEB by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A3952SEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Motor Controller Circuit, 28 Pin, PLCC | 30 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for A3952SEB
A3952SEB CAD Models
A3952SEB Part Data Attributes
|
A3952SEB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3952SEB
Allegro MicroSystems LLC
Stepper Motor Controller, 3.5A, BIPolar, PQCC28, POWER, BATWING, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QLCC | |
Package Description | POWER, BATWING, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for A3952SEB
This table gives cross-reference parts and alternative options found for A3952SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3952SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3952SEBTR | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | A3952SEB vs A3952SEBTR |
A3952KEB | Stepper Motor Controller, 3.5A, BIPolar, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Allegro MicroSystems LLC | A3952SEB vs A3952KEB |
A3952KEB | Stepper Motor Controller, 3.5A, PQCC28, POWER, BATWING, PLASTIC, LCC-28 | Sanken Electric Co Ltd | A3952SEB vs A3952KEB |