A320CD0470G2J
Kyocera AVX Components
Description: CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE

Overview of A320CD0470G2J by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for A320CD0470G2J by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A320CD0470G2J by Kyocera AVX Components

A320CD0470G2J
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.3 mm
JESD-609 Code
e4
Length
3.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape
WRAPAROUND
Width
1.9 mm
Want to compare parts?
  1. A320CD0470G2J
    Kyocera AVX Components
    CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
    VS

Alternate Parts for A320CD0470G2J

This table gives cross-reference parts and alternative options found for A320CD0470G2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A320CD0470G2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A320CD0470GNC CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components A320CD0470G2J vs A320CD0470GNC
A620CD0470GNC Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, Kyocera AVX Components A320CD0470G2J vs A620CD0470GNC
A620CD0470GNB Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, Kyocera AVX Components A320CD0470G2J vs A620CD0470GNB
A320CD0470GNB CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Kyocera AVX Components A320CD0470G2J vs A320CD0470GNB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A320CD0470G2J by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A320CD0470G2J by Kyocera AVX Components

  • Please alert me when A320CD0470G2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A320CD0470G2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A320CD0470G2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A320CD0470G2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A320CD0470G2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A320CD0470G2J by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: