Part Details for A620CD0470GNB by Kyocera AVX Components
Overview of A620CD0470GNB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A620CD0470GNB
A620CD0470GNB CAD Models
A620CD0470GNB Part Data Attributes
|
A620CD0470GNB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
A620CD0470GNB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e0 | |
Length | 3.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.9 mm |
Alternate Parts for A620CD0470GNB
This table gives cross-reference parts and alternative options found for A620CD0470GNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A620CD0470GNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A620CD0470G2J | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | Kyocera AVX Components | A620CD0470GNB vs A620CD0470G2J |
A620CD0470GNC | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | Kyocera AVX Components | A620CD0470GNB vs A620CD0470GNC |
A320CD0470GNC | CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | A620CD0470GNB vs A320CD0470GNC |