Part Details for A29L800AUM-70UF by AMIC Technology
Overview of A29L800AUM-70UF by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for A29L800AUM-70UF
A29L800AUM-70UF CAD Models
A29L800AUM-70UF Part Data Attributes
|
A29L800AUM-70UF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L800AUM-70UF
AMIC Technology
Flash, 512KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT SECTOR | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for A29L800AUM-70UF
This table gives cross-reference parts and alternative options found for A29L800AUM-70UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L800AUM-70UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DB-70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SO-44 | Spansion | A29L800AUM-70UF vs AM29LV800DB-70SI |
A29L800AUM-70U | Flash, 512KX16, 70ns, PDSO44, SOP-44 | AMIC Technology | A29L800AUM-70UF vs A29L800AUM-70U |
S29AL008D70MFN021 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | A29L800AUM-70UF vs S29AL008D70MFN021 |
S29AL008D70SFI023 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | A29L800AUM-70UF vs S29AL008D70SFI023 |
AM29LV800BB-70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | A29L800AUM-70UF vs AM29LV800BB-70SI |
M29W800DXB70M6F | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | A29L800AUM-70UF vs M29W800DXB70M6F |
M29W800DXB70M1F | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | A29L800AUM-70UF vs M29W800DXB70M1F |
M29W800DB70M6E | Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | A29L800AUM-70UF vs M29W800DB70M6E |
M29W800DB70M6T | Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | A29L800AUM-70UF vs M29W800DB70M6T |
S29AL008D70MAN023 | Flash, 512KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | A29L800AUM-70UF vs S29AL008D70MAN023 |