Part Details for AM29LV800BB-70SI by Spansion
Overview of AM29LV800BB-70SI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BB-70SI
AM29LV800BB-70SI CAD Models
AM29LV800BB-70SI Part Data Attributes
|
AM29LV800BB-70SI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB-70SI
Spansion
Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | MO-180AA, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CAN BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV800BB-70SI
This table gives cross-reference parts and alternative options found for AM29LV800BB-70SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-70SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DB-70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SO-44 | Spansion | AM29LV800BB-70SI vs AM29LV800DB-70SI |
A29L800AUM-70U | Flash, 512KX16, 70ns, PDSO44, SOP-44 | AMIC Technology | AM29LV800BB-70SI vs A29L800AUM-70U |
S29AL008D70MFN021 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV800BB-70SI vs S29AL008D70MFN021 |
S29AL008D70SFI023 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29LV800BB-70SI vs S29AL008D70SFI023 |
M29W800DXB70M6F | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800BB-70SI vs M29W800DXB70M6F |
M29W800DXB70M1F | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800BB-70SI vs M29W800DXB70M1F |
M29W800DB70M6E | Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29LV800BB-70SI vs M29W800DB70M6E |
M29W800DB70M6T | Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29LV800BB-70SI vs M29W800DB70M6T |
S29AL008D70MAN023 | Flash, 512KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AM29LV800BB-70SI vs S29AL008D70MAN023 |
AM29LV800BB-70SC | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800BB-70SI vs AM29LV800BB-70SC |