Part Details for A29040D-55UF by AMIC Technology
Overview of A29040D-55UF by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29040D-55UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Flash, 512KX8, 55ns, PDIP32 RoHS: Compliant Min Qty: 13 Package Multiple: 13 | 0 |
|
$2.0400 / $2.2000 | Buy Now |
Part Details for A29040D-55UF
A29040D-55UF CAD Models
A29040D-55UF Part Data Attributes
|
A29040D-55UF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29040D-55UF
AMIC Technology
Flash, 512KX8, 55ns, PDIP32, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for A29040D-55UF
This table gives cross-reference parts and alternative options found for A29040D-55UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29040D-55UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29040C-55F | Flash, 512KX8, 55ns, PDIP32, ROHS COMPLIANT, PLASTIC, DIP-32 | AMIC Technology | A29040D-55UF vs A29040C-55F |