Part Details for A29040B-55U by AMIC Technology
Overview of A29040B-55U by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29040B-55U
A29040B-55U CAD Models
A29040B-55U Part Data Attributes
|
A29040B-55U
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29040B-55U
AMIC Technology
Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for A29040B-55U
This table gives cross-reference parts and alternative options found for A29040B-55U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29040B-55U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F040CPI-55G | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Macronix International Co Ltd | A29040B-55U vs MX29F040CPI-55G |
HY29F040AP-55 | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | A29040B-55U vs HY29F040AP-55 |
M29F040B55P1T | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | A29040B-55U vs M29F040B55P1T |
M29F040B55P1 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | A29040B-55U vs M29F040B55P1 |
5962-9669206HXA | Flash, 512KX8, 55ns, CDIP32, DIP-32 | Micross Components | A29040B-55U vs 5962-9669206HXA |
MX29F4000PC-55 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | A29040B-55U vs MX29F4000PC-55 |
W29D040C-55C | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | A29040B-55U vs W29D040C-55C |
A29040B-55 | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | AMIC Technology | A29040B-55U vs A29040B-55 |
M29F040B55P6T | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | A29040B-55U vs M29F040B55P6T |
M29F040B55P3T | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | A29040B-55U vs M29F040B55P3T |