Part Details for M29F040B55P1T by Numonyx Memory Solutions
Overview of M29F040B55P1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040B55P1T
M29F040B55P1T CAD Models
M29F040B55P1T Part Data Attributes
|
M29F040B55P1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F040B55P1T
Numonyx Memory Solutions
Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M29F040B55P1T
This table gives cross-reference parts and alternative options found for M29F040B55P1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B55P1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B55P3T | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | M29F040B55P1T vs M29F040B55P3T |
MX29F4000PC-55 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | M29F040B55P1T vs MX29F4000PC-55 |
A29040B-55F | Flash, 512KX8, 55ns, PDIP32, DIP-32 | AMIC Technology | M29F040B55P1T vs A29040B-55F |
MX29F040PI-55G | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | Macronix International Co Ltd | M29F040B55P1T vs MX29F040PI-55G |
M29F040B55P1 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | M29F040B55P1T vs M29F040B55P1 |
M29F040B55P3 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | M29F040B55P1T vs M29F040B55P3 |
MX29F040PI-55 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | M29F040B55P1T vs MX29F040PI-55 |
MX29F040CPI-55G | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Macronix International Co Ltd | M29F040B55P1T vs MX29F040CPI-55G |
HY29F040AP-55I | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | M29F040B55P1T vs HY29F040AP-55I |
M29F040B55P6 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | M29F040B55P1T vs M29F040B55P6 |