Part Details for A2595ELWTR by Allegro MicroSystems LLC
Overview of A2595ELWTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A2595ELWTR
A2595ELWTR CAD Models
A2595ELWTR Part Data Attributes:
|
A2595ELWTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A2595ELWTR
Allegro MicroSystems LLC
LED Driver, 8-Segment, BIPolar, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 8 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for A2595ELWTR
This table gives cross-reference parts and alternative options found for A2595ELWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2595ELWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2595SLW | LED Driver, 8-Segment, BIPolar, PDSO20, SOIC-20 | Allegro MicroSystems LLC | A2595ELWTR vs A2595SLW |
A2595SLWTR | LED Driver, 8-Segment, BIPolar, PDSO20, SOIC-20 | Allegro MicroSystems LLC | A2595ELWTR vs A2595SLWTR |
A2595ELW | LED Driver, 8-Segment, BIPolar, PDSO20, SOIC-20 | Allegro MicroSystems LLC | A2595ELWTR vs A2595ELW |