Part Details for A17S646 by OPT Industries Inc
Overview of A17S646 by OPT Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A17S646
A17S646 CAD Models
A17S646 Part Data Attributes
|
A17S646
OPT Industries Inc
Buy Now
Datasheet
|
Compare Parts:
A17S646
OPT Industries Inc
General Purpose Inductor, 646uH, 15%, 1 Element, Iron-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPT INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.0776 Ω | |
Inductance-Nom (L) | 646 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |
Alternate Parts for A17S646
This table gives cross-reference parts and alternative options found for A17S646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A17S646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NA14S646 | General Purpose Inductor, 646uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | A17S646 vs NA14S646 |
A14S646 | General Purpose Inductor, 646uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | A17S646 vs A14S646 |
D17S646 | General Purpose Inductor, 646uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | A17S646 vs D17S646 |
D14S646 | General Purpose Inductor, 646uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | A17S646 vs D14S646 |