A17S646
vs
A14S646
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OPT INDUSTRIES INC
|
OPT INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.0776 Ω
|
0.0776 Ω
|
Inductance-Nom (L) |
646 µH
|
646 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Rated Current-Max |
6.5 A
|
6.5 A
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
PRINTED WIRING PIN
|
PRINTED WIRING PIN
|
Test Frequency |
0.01 MHz
|
0.01 MHz
|
Tolerance |
15%
|
15%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare A17S646 with alternatives
Compare A14S646 with alternatives