Part Details for A15HV by NKK Switches
Overview of A15HV by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A15HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8158
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A15HV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $9.5600 | Buy Now |
DISTI #
A15HV-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4100 | Buy Now |
DISTI #
633-A15HV
|
Mouser Electronics | Toggle Switches SWITCH ROCKER RoHS: Compliant | 0 |
|
$5.3700 / $6.4100 | Order Now |
DISTI #
71048511
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-(ON),Flat Act, Vert PC W/Brkt, NoCap,4A,28VAC/DC | NKK Switches A15HV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 / $6.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.5400 | Buy Now |
DISTI #
A15HV
|
TTI | Toggle Switches SWITCH ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.3500 / $5.8400 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 27 |
|
$3.8700 / $5.7300 | Buy Now |
Part Details for A15HV
A15HV CAD Models
A15HV Part Data Attributes
|
A15HV
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A15HV
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Type | SQUARE FLAT TYPE | |
Body Breadth | 14.76 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 5.08 mm | |
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | PHOSPHOR BRONZE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |