Part Details for A1415A-PGG100C by Microsemi FPGA & SoC
Overview of A1415A-PGG100C by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1415A-PGG100C
A1415A-PGG100C CAD Models
A1415A-PGG100C Part Data Attributes
|
A1415A-PGG100C
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A1415A-PGG100C
Microsemi FPGA & SoC
FPGA, 200 CLBS, 1500 GATES, 125 MHz, CPGA100, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, PGA-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | PGA | |
Package Description | HPGA, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 125 MHz | |
Combinatorial Delay of a CLB-Max | 3 ns | |
JESD-30 Code | S-CPGA-P100 | |
Length | 27.94 mm | |
Number of CLBs | 200 | |
Number of Equivalent Gates | 1500 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 200 CLBS, 1500 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HPGA | |
Package Equivalence Code | PGA100M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 7.3152 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |