-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -20mT Min, 20mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6629
|
Newark | Hall Effect Switch, 200G, 20 Ma, 3-Sip, Hall Effect Type:Latching, Operate Point Typ:200G, Release Point Typ:-200G, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Sensor Case Style:-, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1213LUA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1697-ND
|
DigiKey | MAGNETIC SWITCH LATCH 3SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9896 In Stock |
|
$0.9373 / $2.2600 | Buy Now |
DISTI #
250-A1213LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME HALL EFFECT LATCH RoHS: Compliant | 7459 |
|
$0.9190 / $2.2600 | Buy Now |
DISTI #
V36:1790_06610661
|
Arrow Electronics | Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2411 | Americas - 3500 |
|
$0.8604 / $2.2056 | Buy Now |
DISTI #
79047836
|
Verical | Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2411 | Americas - 3500 |
|
$0.8604 / $2.2056 | Buy Now |
|
Rochester Electronics | A1213 - Continuous Time Hall Effect Latch RoHS: Compliant Status: Active Min Qty: 1 | 7124 |
|
$0.7935 / $0.9335 | Buy Now |
|
Chip1Cloud | Continuous-Time Latch Family | MAGNETIC SWITCH LATCH 3SIP | 5090 |
|
RFQ | |
|
New Advantage Corporation | SIP 3/ Continuous-Time Latch Family RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2800 |
|
$1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1213LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1213LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, -20mT Min, 20mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.2 mm | |
Body Length or Diameter | 4.105 mm | |
Housing | PLASTIC | |
Hysteresis | 28 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | -20 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | NON-INVERTING | |
Output Range | 400mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1213LUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1213LUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1213EUA-T | Hall Effect Sensor, -20mT Min, 20mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1213LUA-T vs A1213EUA-T |