Part Details for SS166A by Honeywell Sensing and Control / MICRO SWITCH
Overview of SS166A by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SS166A
SS166A CAD Models
SS166A Part Data Attributes
|
SS166A
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
SS166A
Honeywell Sensing and Control / MICRO SWITCH
Hall Effect Sensor, -18mT Min, 18mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Body Breadth | 2.49 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.5 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SS166A
This table gives cross-reference parts and alternative options found for SS166A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS166A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4935L | Hall Effect Sensor, Rectangular, Through Hole Mount, PLASTIC, SSO-3 | Siemens | SS166A vs TLE4935L |
A1214ELHLT-T | Hall Effect Sensor, -30mT Min, 30mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | SS166A vs A1214ELHLT-T |
A1214LLHLT-T | Hall Effect Sensor, -30mT Min, 30mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | SS166A vs A1214LLHLT-T |
A1213EUA-T | Hall Effect Sensor, -20mT Min, 20mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | SS166A vs A1213EUA-T |
A1212ELHLT-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | SS166A vs A1212ELHLT-T |
A1214LUA-T | Hall Effect Sensor, -30mT Min, 30mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | SS166A vs A1214LUA-T |
A1210EUA-T | Hall Effect Sensor, -15mT Min, 15mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | SS166A vs A1210EUA-T |
A1212LLHLT-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | SS166A vs A1212LLHLT-T |
A1210LUA-T | Hall Effect Sensor, -15mT Min, 15mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | SS166A vs A1210LUA-T |
A1212EUA-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | SS166A vs A1212EUA-T |