Part Details for A1213EFR-2-.018-1.6-1 by EFC Wesco
Overview of A1213EFR-2-.018-1.6-1 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for A1213EFR-2-.018-1.6-1
A1213EFR-2-.018-1.6-1 CAD Models
A1213EFR-2-.018-1.6-1 Part Data Attributes
|
A1213EFR-2-.018-1.6-1
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
A1213EFR-2-.018-1.6-1
EFC Wesco
Film Capacitor, Polypropylene, 160V, 0.018uF, 5116
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Consult For Non-Standard Options | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Manufacturer Series | 1213EFR(160VDC) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | 1213EFR(160VDC) | |
Size Code | 5116 | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for A1213EFR-2-.018-1.6-1
This table gives cross-reference parts and alternative options found for A1213EFR-2-.018-1.6-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1213EFR-2-.018-1.6-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1213EFR-3-.018-1.6-1 | Film Capacitor, Polypropylene, 160V, 0.018uF, 5116 | EFC Wesco | A1213EFR-2-.018-1.6-1 vs A1213EFR-3-.018-1.6-1 |