A1213EFR-2-.018-1.6-1
vs
A1213EFR-3-.018-1.6-1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ELECTRONIC FILM CAPACITORS INC
|
ELECTRONIC FILM CAPACITORS INC
|
Package Description |
, 5116
|
, 5116
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.018 µF
|
0.018 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Consult For Non-Standard Options
|
Consult For Non-Standard Options
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
9 mm
|
9 mm
|
Length |
13 mm
|
13 mm
|
Manufacturer Series |
1213EFR(160VDC)
|
1213EFR(160VDC)
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
1%
|
1%
|
Rated (AC) Voltage (URac) |
100 V
|
100 V
|
Rated (DC) Voltage (URdc) |
160 V
|
160 V
|
Series |
1213EFR(160VDC)
|
1213EFR(160VDC)
|
Size Code |
5116
|
5116
|
Terminal Pitch |
10 mm
|
10 mm
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|