Part Details for A1211ELHLT-T by Allegro MicroSystems LLC
Overview of A1211ELHLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1211ELHLT-T
A1211ELHLT-T CAD Models
A1211ELHLT-T Part Data Attributes
|
A1211ELHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1211ELHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, -18mT Min, 18mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | LEAD FREE, SOT-23W, 3PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION | |
Body Breadth | 1.975 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 18 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | NON-INVERTING | |
Output Range | 400mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for A1211ELHLT-T
This table gives cross-reference parts and alternative options found for A1211ELHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1211ELHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4935L | Hall Effect Sensor, Rectangular, Through Hole Mount, PLASTIC, SSO-3 | Siemens | A1211ELHLT-T vs TLE4935L |
SS166A | Hall Effect Sensor, -18mT Min, 18mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | A1211ELHLT-T vs SS166A |
A1214ELHLT-T | Hall Effect Sensor, -30mT Min, 30mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | A1211ELHLT-T vs A1214ELHLT-T |
A1214LLHLT-T | Hall Effect Sensor, -30mT Min, 30mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | A1211ELHLT-T vs A1214LLHLT-T |
A1213EUA-T | Hall Effect Sensor, -20mT Min, 20mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1211ELHLT-T vs A1213EUA-T |
A1212ELHLT-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | A1211ELHLT-T vs A1212ELHLT-T |
A1214LUA-T | Hall Effect Sensor, -30mT Min, 30mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1211ELHLT-T vs A1214LUA-T |
A1210EUA-T | Hall Effect Sensor, -15mT Min, 15mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1211ELHLT-T vs A1210EUA-T |
A1212LLHLT-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | A1211ELHLT-T vs A1212LLHLT-T |
A1210LUA-T | Hall Effect Sensor, -15mT Min, 15mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1211ELHLT-T vs A1210LUA-T |