Microcontrollers and Processors
A1133APT3B
AMD
Description: Microprocessor, 32-Bit, 1133MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453

Overview of A1133APT3B by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A1133APT3B by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1133APT3B by AMD

A1133APT3B
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
IPGA, SPGA462,37X37
Pin Count
453
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
15
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P453
Length
49.53 mm
Low Power Mode
YES
Number of Terminals
453
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
Package Equivalence Code
SPGA462,37X37
Package Shape
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.422 mm
Speed
1133 MHz
Supply Current-Max
36000 mA
Supply Voltage-Nom
1.7 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. A1133APT3B
    AMD
    Microprocessor, 32-Bit, 1133MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453
    VS

Alternate Parts for A1133APT3B

This table gives cross-reference parts and alternative options found for A1133APT3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1133APT3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A1133APS3B Microprocessor, 32-Bit, 1133MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 AMD A1133APT3B vs A1133APS3B
Part Number Description Manufacturer Compare
AXDA2200DUV3C Microprocessor, 32-Bit, 1800MHz, CMOS, CPGA453, OPGA-453 AMD A1133APT3B vs AXDA2200DUV3C
AX2000DMT3C Microprocessor, 32-Bit, 1667MHz, CMOS, CPGA453, STAGGERED, PGA-453 AMD A1133APT3B vs AX2000DMT3C
AMSN2800DUT4C Microprocessor, 64-Bit, 2133MHz, CMOS, CPGA453, OPGA-453 AMD A1133APT3B vs AMSN2800DUT4C
AX1500DMT3C Microprocessor, 32-Bit, 1333MHz, CMOS, CPGA453, STAGGERED, PGA-453 AMD A1133APT3B vs AX1500DMT3C
A1000AMS3B Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 AMD A1133APT3B vs A1000AMS3B
AHM0950AVS3B Microprocessor, 32-Bit, 950MHz, CMOS, CPGA453, CERAMIC, PGA-453 AMD A1133APT3B vs AHM0950AVS3B
DHD1200AMT1B Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 AMD A1133APT3B vs DHD1200AMT1B
A1100APT3C Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 AMD A1133APT3B vs A1100APT3C
A0850AMT3C Microprocessor, 32-Bit, 850MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 AMD A1133APT3B vs A0850AMT3C
A1266AMS3B Microprocessor, 32-Bit, 1266MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 AMD A1133APT3B vs A1266AMS3B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1133APT3B by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1133APT3B by AMD

  • Please alert me when A1133APT3B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1133APT3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1133APT3B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1133APT3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1133APT3B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1133APT3B by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: