Part Details for A1020B-CQG84C by Microsemi Corporation
Overview of A1020B-CQG84C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1020B-CQG84C
A1020B-CQG84C CAD Models
A1020B-CQG84C Part Data Attributes
|
A1020B-CQG84C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1020B-CQG84C
Microsemi Corporation
Field Programmable Gate Array, 547 CLBs, 2000 Gates, 37MHz, CMOS, CQFP84, CERAMIC, QFP-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GQFF, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 69 I/OS | |
Clock Frequency-Max | 45 MHz | |
Combinatorial Delay of a CLB-Max | 4.5 ns | |
JESD-30 Code | S-CQFP-F84 | |
JESD-609 Code | e4 | |
Length | 16.51 mm | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 69 | |
Number of Outputs | 69 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 547 CLBS, 2000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for A1020B-CQG84C
This table gives cross-reference parts and alternative options found for A1020B-CQG84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1020B-CQG84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1020B-CQ84C | Field Programmable Gate Array, 547 CLBs, 2000 Gates, 37MHz, 547-Cell, CMOS, CQFP84, CERAMIC, CQFP-84 | Actel Corporation | A1020B-CQG84C vs A1020B-CQ84C |
5962-9096503MTA | Field Programmable Gate Array, 547 CLBs, 1200 Gates, 37MHz, CMOS, CQFP84, CERAMIC, QFP-84 | Microsemi Corporation | A1020B-CQG84C vs 5962-9096503MTA |
A1020B-CQ84E | Field Programmable Gate Array, 547 CLBs, 2000 Gates, 37MHz, 547-Cell, CMOS, CQFP84, CERAMIC, QFP-84 | Actel Corporation | A1020B-CQG84C vs A1020B-CQ84E |
5962F9096505QTX | Field Programmable Gate Array, 2000 Gates, CMOS, CQFP84, QFP-84 | Actel Corporation | A1020B-CQG84C vs 5962F9096505QTX |
A1020B-CQ84B | Field Programmable Gate Array, 547 CLBs, 2000 Gates, 37MHz, 547-Cell, CMOS, CQFP84, CERAMIC, CQFP-84 | Microsemi Corporation | A1020B-CQG84C vs A1020B-CQ84B |
A1020B-CQ84C | Field Programmable Gate Array, 547 CLBs, 2000 Gates, 37MHz, 547-Cell, CMOS, CQFP84, CERAMIC, CQFP-84 | Microsemi Corporation | A1020B-CQG84C vs A1020B-CQ84C |
RH1020-CQG84V | Field Programmable Gate Array, 547 CLBs, 3000 Gates, 55MHz, CMOS, CQFP84, CERAMIC, QFP-84 | Microsemi Corporation | A1020B-CQG84C vs RH1020-CQG84V |
5962-9096503MTX | Field Programmable Gate Array, 547 CLBs, 1200 Gates, 37MHz, CMOS, CQFP84, CERAMIC, QFP-84 | Microsemi Corporation | A1020B-CQG84C vs 5962-9096503MTX |
A1020A-CQ84E | Field Programmable Gate Array, 547 CLBs, 2000 Gates, 547-Cell, CMOS, CQFP84, CERAMIC, QFP-84 | Actel Corporation | A1020B-CQG84C vs A1020A-CQ84E |
5962F9096505QTC | Field Programmable Gate Array, 2000 Gates, 547-Cell, CMOS, CQFP84, QFP-84 | Actel Corporation | A1020B-CQG84C vs 5962F9096505QTC |