Part Details for A-7674-D6D154A by Molex
Overview of A-7674-D6D154A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for A-7674-D6D154A
A-7674-D6D154A CAD Models
A-7674-D6D154A Part Data Attributes
|
A-7674-D6D154A
Molex
Buy Now
Datasheet
|
Compare Parts:
A-7674-D6D154A
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-7674-D6D154A
This table gives cross-reference parts and alternative options found for A-7674-D6D154A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-D6D154A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-A6M502A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs A-7674-A6M502A |
14-56-1061 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs 14-56-1061 |
A-7674-C6L102A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs A-7674-C6L102A |
A-7674-D6L154A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs A-7674-D6L154A |
3-641301-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | A-7674-D6D154A vs 3-641301-6 |
A-7674-A6A154A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs A-7674-A6A154A |
26-32-5067 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs 26-32-5067 |
0014563068 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | A-7674-D6D154A vs 0014563068 |
A-7674-C6J561A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs A-7674-C6J561A |
A-7674-D6A102A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-D6D154A vs A-7674-D6A102A |