Part Details for 26-32-5067 by Molex
Overview of 26-32-5067 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 26-32-5067
26-32-5067 CAD Models
26-32-5067 Part Data Attributes
|
26-32-5067
Molex
Buy Now
Datasheet
|
Compare Parts:
26-32-5067
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 26-32-5067
This table gives cross-reference parts and alternative options found for 26-32-5067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-32-5067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-A6M502A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 26-32-5067 vs A-7674-A6M502A |
14-56-1061 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 26-32-5067 vs 14-56-1061 |
A-7674-C6L102A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 26-32-5067 vs A-7674-C6L102A |
A-7674-D6L154A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 26-32-5067 vs A-7674-D6L154A |
3-641301-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 26-32-5067 vs 3-641301-6 |
A-7674-A6A154A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 26-32-5067 vs A-7674-A6A154A |
0014563068 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 26-32-5067 vs 0014563068 |
A-7674-C6J561A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 26-32-5067 vs A-7674-C6J561A |
A-7674-D6A102A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 26-32-5067 vs A-7674-D6A102A |
827773-6 | CONNECTOR, 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 26-32-5067 vs 827773-6 |