9UM709BGILF
Description: Ultra Low Power Programmable Main Clock for VIA VX900 Chipset, TSSOP39/Tube

Overview of 9UM709BGILF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
9UM709BGILFT Renesas Electronics Corporation Ultra Low Power Programmable Main Clock for VIA VX900 Chipset
9UM709BGILF Renesas Electronics Corporation Ultra Low Power Programmable Main Clock for VIA VX900 Chipset

CAD Models for 9UM709BGILF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9UM709BGILF by Renesas Electronics Corporation

9UM709BGILF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
PAG48
ECCN Code
NLR
HTS Code
8542390001
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERTES AT 3.3V SUPPLY
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Moisture Sensitivity Level
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
293.33 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
15 MHz
Seated Height-Max
1.2 mm
Supply Current-Max
58 mA
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 9UM709BGILF
    Renesas Electronics Corporation
    Ultra Low Power Programmable Main Clock for VIA VX900 Chipset, TSSOP39/Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9UM709BGILF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9UM709BGILF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9UM709BGILF would you like to use for your alert(s)?
  • Please alert me when 9UM709BGILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9UM709BGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9UM709BGILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9UM709BGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9UM709BGILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9UM709BGILF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: