Part Details for 9FGP205AKLF by Integrated Device Technology Inc
Overview of 9FGP205AKLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 9FGP205AKLF
9FGP205AKLF CAD Models
9FGP205AKLF Part Data Attributes:
|
9FGP205AKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGP205AKLF
Integrated Device Technology Inc
VFQFPN-40, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | MLF-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FGP205AKLF
This table gives cross-reference parts and alternative options found for 9FGP205AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGP205AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGP204BKLF | CK-MNG+ Peripheral Synthesizer for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | 9FGP205AKLF vs 9FGP204BKLF |
932SQ425AKLF | VFQFPN-56, Tray | Integrated Device Technology Inc | 9FGP205AKLF vs 932SQ425AKLF |
8V49N231NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 9FGP205AKLF vs 8V49N231NLGI |
8413S06BKILF | VFQFPN-48, Tray | Integrated Device Technology Inc | 9FGP205AKLF vs 8413S06BKILF |
AK8160B | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | Asahi Kasei Microsystems Corporation | 9FGP205AKLF vs AK8160B |
8430S10AYI-02LFT | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | Integrated Device Technology Inc | 9FGP205AKLF vs 8430S10AYI-02LFT |
9FGP204BKLFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGP205AKLF vs 9FGP204BKLFT |
SL28EB719ALIT | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO48, LEAD FREE, MO-153ED, TSSOP-48 | Silicon Laboratories Inc | 9FGP205AKLF vs SL28EB719ALIT |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | 9FGP205AKLF vs 9SQL4952BNLGI |
8V41N010NLGI | VFQFPN-72, Tray | Integrated Device Technology Inc | 9FGP205AKLF vs 8V41N010NLGI |