9FGL0851DKILF
Renesas Electronics Corporation
Description: 100MHz, CMOS

Overview of 9FGL0851DKILF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 9FGL0851DKILF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 9FGL0851DKILF
Avnet Americas Clock Generator 25MHz 8-OUT 48-Pin VFQFPN Tray - Trays (Alt: 9FGL0851DKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $2.9111
$2.9111 Buy Now
DISTI # 968-9FGL0851DKILF
Mouser Electronics Clock Buffer 9FGL0851D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 8 RoHS: Compliant 0
  • 490 $4.1000
  • 980 $3.5700
$3.5700 / $4.1000 Order Now
Future Electronics 9FGL0851D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 8 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray 0
Tray
  • 490 $3.5000
$3.5000 Buy Now
DISTI # 9FGL0851DKILF
Avnet Silica Clock Generator 25MHz 8-OUT 48-Pin VFQFPN Tray (Alt: 9FGL0851DKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 9FGL0851DKILF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9FGL0851DKILF by Renesas Electronics Corporation

9FGL0851DKILF
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-XQCC-N48
Length
6 mm
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom
25 MHz
Seated Height-Max
1 mm
Supply Current-Max
37 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIe
Want to compare parts?
  1. 9FGL0851DKILF
    Renesas Electronics Corporation
    100MHz, CMOS
    VS

Alternate Parts for 9FGL0851DKILF

This table gives cross-reference parts and alternative options found for 9FGL0851DKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL0851DKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9FGL0851AKILF VFQFPN-48, Tray Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0851AKILF
9FGL0851AKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0851AKILFT
9FGL0851BKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0851BKILFT
9FGL0851CKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0851CKILFT
Part Number Description Manufacturer Compare
9FGL08P1BXXXKILFT Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL08P1BXXXKILFT
9FGL08P1A000KILFT Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL08P1A000KILFT
9FGL0851AKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0851AKILFT
9FGL08P1BXXXKILF Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL08P1BXXXKILF
9FGL0851CKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0851CKILFT
9FGL0841AKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0841AKILFT
9FGL0851DKILFT 100MHz, CMOS Renesas Electronics Corporation 9FGL0851DKILF vs 9FGL0851DKILFT
9FGL0841BKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0841BKILFT
9FGL0841CKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0841CKILFT
9FGL0851BKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL0851DKILF vs 9FGL0851BKILFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9FGL0851DKILF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9FGL0851DKILF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9FGL0851DKILF would you like to use for your alert(s)?
  • Please alert me when 9FGL0851DKILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9FGL0851DKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9FGL0851DKILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9FGL0851DKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9FGL0851DKILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9FGL0851DKILF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: