9FGL08P1BXXXKILFT
Integrated Device Technology Inc
Description: Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48

Overview of 9FGL08P1BXXXKILFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

CAD Models for 9FGL08P1BXXXKILFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9FGL08P1BXXXKILFT by Integrated Device Technology Inc

9FGL08P1BXXXKILFT
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-06-28
JESD-30 Code
S-XQCC-N48
Length
6 mm
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
40 MHz
Seated Height-Max
1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 9FGL08P1BXXXKILFT
    Integrated Device Technology Inc
    Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48
    VS

Alternate Parts for 9FGL08P1BXXXKILFT

This table gives cross-reference parts and alternative options found for 9FGL08P1BXXXKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL08P1BXXXKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9FGL08P1A000KILF Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL08P1A000KILF
9FGL08P1BXXXKILF Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL08P1BXXXKILF
9FGL08P1AXXXKILFT Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL08P1AXXXKILFT
Part Number Description Manufacturer Compare
9FGL08P1A000KILFT Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL08P1A000KILFT
9FGL0851AKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL0851AKILFT
9FGL08P1BXXXKILF Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL08P1BXXXKILF
9FGL0851CKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL0851CKILFT
9FGL0841AKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL0841AKILFT
9FGL0851DKILF 100MHz, CMOS Renesas Electronics Corporation 9FGL08P1BXXXKILFT vs 9FGL0851DKILF
9FGL0851DKILFT 100MHz, CMOS Renesas Electronics Corporation 9FGL08P1BXXXKILFT vs 9FGL0851DKILFT
9FGL0841BKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL0841BKILFT
9FGL0841CKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL0841CKILFT
9FGL0851BKILFT VFQFPN-48, Reel Integrated Device Technology Inc 9FGL08P1BXXXKILFT vs 9FGL0851BKILFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9FGL08P1BXXXKILFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9FGL08P1BXXXKILFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 9FGL08P1BXXXKILFT would you like to use for your alert(s)?
  • Please alert me when 9FGL08P1BXXXKILFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9FGL08P1BXXXKILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9FGL08P1BXXXKILFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9FGL08P1BXXXKILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9FGL08P1BXXXKILFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9FGL08P1BXXXKILFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: