Part Details for 9FGL0651BKILF by Integrated Device Technology Inc
Overview of 9FGL0651BKILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 9FGL0651BKILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 122 |
|
$16.4200 | RFQ |
Part Details for 9FGL0651BKILF
9FGL0651BKILF CAD Models
9FGL0651BKILF Part Data Attributes:
|
9FGL0651BKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGL0651BKILF
Integrated Device Technology Inc
VFQFPN-40, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NDG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-22 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FGL0651BKILF
This table gives cross-reference parts and alternative options found for 9FGL0651BKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL0651BKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGL0651CKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGL0651BKILF vs 9FGL0651CKILFT |
9FGL0651CKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | 9FGL0651BKILF vs 9FGL0651CKILF |
9FGL0651AKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGL0651BKILF vs 9FGL0651AKILFT |
9FGL0651DKILFT | 100MHz, CMOS | Renesas Electronics Corporation | 9FGL0651BKILF vs 9FGL0651DKILFT |
9FGL0651AKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | 9FGL0651BKILF vs 9FGL0651AKILF |
9FGL0651DKILF | 100MHz, CMOS | Renesas Electronics Corporation | 9FGL0651BKILF vs 9FGL0651DKILF |